
AM-1805CA | |
|---|---|
DigiKey Part Number | 11-AM-1805CA-ND |
Manufacturer | |
Manufacturer Product Number | AM-1805CA |
Description | Motors, & Solenoids |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 3.1 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 62.2 µA |
Manufacturer Panasonic Energy | Type Amorphous |
Packaging Bulk | Voltage - Open Circuit 3.1 V |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Current @ Pmpp 58.7 µA | Size / Dimension 2.165" L x 1.594" W (55.00mm x 40.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱183.41400 | ₱36,682.80 |

