L-Fat A 8.4 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-370AHF7

DigiKey Part Number
P637-F071-ND
Manufacturer
Manufacturer Product Number
HHR-370AHF7
Description
BATTERY PACK NIMH 8.4V L-FAT A
Customer Reference
Detailed Description
L-Fat A 8.4 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
7
Voltage - Rated
Capacity
3.5Ah
Structure
Side to Side, 1 Row x 7 Cells
Termination Style
Solder Tab
Size / Dimension
5.02" L x 0.72" W x 2.64" H (127.4mm x 18.2mm x 67.0mm)
Weight
419.57 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,478.60000₱5,478.60
10₱4,571.89200₱45,718.92
50₱4,028.92680₱201,446.34
100₱3,815.42210₱381,542.21
Manufacturers Standard Package