
HHR-370AHF8 | |
|---|---|
DigiKey Part Number | P637-F081-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHF8 |
Description | BATTERY PACK NIMH 9.6V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 9.6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 3.5Ah | |
Structure | Side to Side, 1 Row x 8 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.73" L x 0.72" W x 2.64" H (145.6mm x 18.2mm x 67.0mm) | |
Weight | 499 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,152.71000 | ₱6,152.71 |
| 10 | ₱5,134.52000 | ₱51,345.20 |
| 50 | ₱4,524.74000 | ₱226,237.00 |
| 100 | ₱4,284.95600 | ₱428,495.60 |

