L-Fat A 9.6 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-370AHL4X2

DigiKey Part Number
P637-L042-ND
Manufacturer
Manufacturer Product Number
HHR-370AHL4X2
Description
BATTERY PACK NIMH 9.6V L-FAT A
Customer Reference
Detailed Description
L-Fat A 9.6 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
3.5Ah
Structure
Front to Back, 2 Rows x 4 Cells
Termination Style
Solder Tab
Size / Dimension
1.43" L x 0.72" W x 10.55" H (36.4mm x 18.2mm x 268.0mm)
Weight
499 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,168.78000₱6,168.78
10₱5,147.91900₱51,479.19
50₱4,536.51900₱226,825.95
100₱4,296.10970₱429,610.97
Manufacturers Standard Package