
HHR-380AB27F2 | |
|---|---|
DigiKey Part Number | P018-F021-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27F2 |
Description | BATTERY PACK NIMH 2.4V L-A |
Customer Reference | |
Detailed Description | L-A 2.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.34" L x 0.67" W x 2.64" H (34.0mm x 17.0mm x 67.0mm) | |
Weight | 106.14 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,495.30000 | ₱1,495.30 |
| 10 | ₱1,247.98900 | ₱12,479.89 |
| 50 | ₱1,099.75740 | ₱54,987.87 |
| 100 | ₱1,041.47590 | ₱104,147.59 |
| 250 | ₱969.15004 | ₱242,287.51 |
| 500 | ₱917.79174 | ₱458,895.87 |

