
HHR-380AB27F2X2 | |
|---|---|
DigiKey Part Number | P018-F022-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27F2X2 |
Description | BATTERY PACK NIMH 4.8V L-A |
Customer Reference | |
Detailed Description | L-A 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.34" L x 1.34" W x 2.64" H (34.0mm x 34.0mm x 67.0mm) | |
Weight | 212.28 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,399.27000 | ₱2,399.27 |
| 10 | ₱2,002.13100 | ₱20,021.31 |
| 50 | ₱1,764.34740 | ₱88,217.37 |
| 100 | ₱1,670.84200 | ₱167,084.20 |
| 250 | ₱1,554.81000 | ₱388,702.50 |

