LC-P127R2P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ZEUS Battery Products
In Stock: 863
Unit Price: ₱837.27000
Datasheet
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7.2Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-P127R2P

DigiKey Part Number
P682-ND
Manufacturer
Manufacturer Product Number
LC-P127R2P
Description
BATTERY LEAD ACID 12V 7.2AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.95" L x 2.54" W x 3.70" H (151.0mm x 65.0mm x 94.0mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
2500 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes