Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Gauge Female - M5 Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-101ZL3-M-P-C

DigiKey Part Number
1110-4328-ND
Manufacturer
Manufacturer Product Number
DP-101ZL3-M-P-C
Description
SENSOR DIGITAL PRESSURE PNP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Gauge Female - M5 Module Box with Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Output Type
PNP - Open Collector
Output
-
Accuracy
-
Voltage - Supply
12V ~ 24V
Port Size
Female - M5
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
-10°C ~ 50°C
Package / Case
Module Box with Display
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱7,717.68000₱7,717.68
10₱6,496.36900₱64,963.69
Manufacturers Standard Package