
16SVPG330MX | |
|---|---|
DigiKey Part Number | 10-16SVPG330MXTR-ND - Tape & Reel (TR) 10-16SVPG330MXCT-ND - Cut Tape (CT) 10-16SVPG330MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG330MX |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG330MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱170.91000 | ₱170.91 |
| 10 | ₱113.68100 | ₱1,136.81 |
| 50 | ₱89.98000 | ₱4,499.00 |
| 100 | ₱82.50650 | ₱8,250.65 |
| 500 | ₱69.65088 | ₱34,825.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱64.40213 | ₱64,402.13 |
| 2,000 | ₱61.10485 | ₱122,209.70 |
| 3,000 | ₱59.44241 | ₱178,327.23 |
| 5,000 | ₱57.58914 | ₱287,945.70 |
| 7,000 | ₱56.50070 | ₱395,504.90 |
| 10,000 | ₱55.97962 | ₱559,796.20 |


