
16SVPG680M | |
|---|---|
DigiKey Part Number | 10-16SVPG680MTR-ND - Tape & Reel (TR) 10-16SVPG680MCT-ND - Cut Tape (CT) 10-16SVPG680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG680M |
Description | CAP ALUM POLY 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱201.28000 | ₱201.28 |
| 10 | ₱149.47100 | ₱1,494.71 |
| 50 | ₱129.22360 | ₱6,461.18 |
| 100 | ₱113.74050 | ₱11,374.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱113.74050 | ₱45,496.20 |
| 800 | ₱80.14611 | ₱64,116.89 |
| 1,200 | ₱78.44423 | ₱94,133.08 |
| 4,000 | ₱76.80000 | ₱307,200.00 |

