10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TQC10MEB

DigiKey Part Number
10-25TQC10MEBTR-ND - Tape & Reel (TR)
10-25TQC10MEBCT-ND - Cut Tape (CT)
10-25TQC10MEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TQC10MEB
Description
CAP TANT POLY 10UF 25V 1411
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
25TQC10MEB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,897
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱126.84000₱126.84
10₱85.75200₱857.52
50₱69.44720₱3,472.36
100₱64.40930₱6,440.93
500₱55.88768₱27,943.84
1,000₱53.25021₱53,250.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱49.61885₱99,237.70
6,000₱47.01095₱282,065.70
10,000₱46.04573₱460,457.30
Manufacturers Standard Package