Parametric Equivalent

2R5SVPE390MX | |
|---|---|
DigiKey Part Number | P123678TR-ND - Tape & Reel (TR) P123678CT-ND - Cut Tape (CT) P123678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPE390MX |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPE390MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 157.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 10 | ₱61.93200 | ₱619.32 |
| 50 | ₱56.33440 | ₱2,816.72 |
| 100 | ₱50.73660 | ₱5,073.66 |
| 500 | ₱42.45916 | ₱21,229.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱33.52665 | ₱50,289.97 |
| 3,000 | ₱31.44240 | ₱94,327.20 |
| 4,500 | ₱30.69816 | ₱138,141.72 |
| 7,500 | ₱29.98573 | ₱224,892.98 |


