
2R5SVPE820M | |
|---|---|
DigiKey Part Number | 10-2R5SVPE820MTR-ND - Tape & Reel (TR) 10-2R5SVPE820MCT-ND - Cut Tape (CT) 10-2R5SVPE820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPE820M |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱43.59100 | ₱435.91 |
| 50 | ₱43.55480 | ₱2,177.74 |
| 100 | ₱43.53110 | ₱4,353.11 |
| 500 | ₱34.71766 | ₱17,358.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱31.50195 | ₱31,501.95 |
| 2,000 | ₱30.37050 | ₱60,741.00 |
| 5,000 | ₱29.27585 | ₱146,379.25 |
| 7,000 | ₱28.61395 | ₱200,297.65 |
| 10,000 | ₱27.97474 | ₱279,747.40 |
| 12,000 | ₱27.67095 | ₱332,051.40 |

