330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5TPE330M

DigiKey Part Number
P16545TR-ND - Tape & Reel (TR)
P16545CT-ND - Cut Tape (CT)
P16545DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPE330M
Description
CAP TANT POLY 330UF 2.5V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPE330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2E
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2R5TPE330MIPanasonic Industry560P16202CT-ND₱139.94000MFR Recommended
T520V337M2R5ATE025KEMET101,081399-4105-1-ND₱115.53000Direct
T520W337M2R5ATE025KEMET2,339399-12341-1-ND₱158.40000Direct
In-Stock: 8,951
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱122.67000₱122.67
10₱83.07200₱830.72
50₱67.27960₱3,363.98
100₱62.39050₱6,239.05
500₱54.12976₱27,064.88
1,000₱51.57328₱51,573.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱48.41296₱145,238.88
Manufacturers Standard Package