
35SVPD18M | |
|---|---|
DigiKey Part Number | PCE5078TR-ND - Tape & Reel (TR) PCE5078CT-ND - Cut Tape (CT) PCE5078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPD18M |
Description | CAP ALUM POLY 18UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPD18M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 27.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱122.08000 | ₱122.08 |
| 10 | ₱79.91600 | ₱799.16 |
| 50 | ₱62.38460 | ₱3,119.23 |
| 100 | ₱56.83450 | ₱5,683.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱46.42398 | ₱23,211.99 |
| 1,000 | ₱43.47507 | ₱43,475.07 |
| 1,500 | ₱41.98712 | ₱62,980.68 |
| 2,500 | ₱40.32893 | ₱100,822.32 |
| 3,500 | ₱39.35438 | ₱137,740.33 |
| 5,000 | ₱38.41320 | ₱192,066.00 |

