150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVPC150MY

DigiKey Part Number
P16575TR-ND - Tape & Reel (TR)
P16575CT-ND - Cut Tape (CT)
P16575DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVPC150MY
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SVPC150MY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.24 A @ 100 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
150 µF
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
4 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
23mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4SVPC150MVPanasonic Industry787P16574CT-ND₱14.97000Parametric Equivalent
In-Stock: 1,430
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱33.91253₱50,868.79
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱101.83000₱101.83
10₱66.04100₱660.41
50₱51.16540₱2,558.27
100₱46.46690₱4,646.69
500₱38.38712₱19,193.56
Digi-Reel®
QuantityUnit PriceExt Price
1₱101.83000₱101.83
10₱64.55200₱645.52
50₱49.53360₱2,476.68
100₱44.85310₱4,485.31
500₱36.87574₱18,437.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.