
50SVPK68M | |
|---|---|
DigiKey Part Number | P122134TR-ND - Tape & Reel (TR) P122134CT-ND - Cut Tape (CT) P122134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPK68M |
Description | CAP ALUM POLY 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPK68M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱158.40000 | ₱158.40 |
| 10 | ₱104.98700 | ₱1,049.87 |
| 50 | ₱82.82220 | ₱4,141.11 |
| 100 | ₱75.83100 | ₱7,583.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱63.98945 | ₱25,595.78 |
| 800 | ₱60.04724 | ₱48,037.79 |
| 1,200 | ₱58.05877 | ₱69,670.52 |
| 2,000 | ₱55.84212 | ₱111,684.24 |
| 2,800 | ₱54.53972 | ₱152,711.22 |
| 4,000 | ₱53.28177 | ₱213,127.08 |

