
63SXE39M | |
|---|---|
DigiKey Part Number | P122616-ND |
Manufacturer | |
Manufacturer Product Number | 63SXE39M |
Description | CAP ALUM POLY 39UF 20% 63V TH |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXE39M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 46.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 930 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱200.68000 | ₱200.68 |
| 10 | ₱134.94000 | ₱1,349.40 |
| 50 | ₱107.65440 | ₱5,382.72 |
| 200 | ₱91.89160 | ₱18,378.32 |
| 600 | ₱82.94123 | ₱49,764.74 |
| 1,000 | ₱79.59572 | ₱79,595.72 |
| 2,600 | ₱74.44506 | ₱193,557.16 |
| 5,000 | ₱71.60971 | ₱358,048.55 |


