
63SXV39M | |
|---|---|
DigiKey Part Number | P122608TR-ND - Tape & Reel (TR) P122608CT-ND - Cut Tape (CT) P122608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV39M |
Description | CAP ALUM POLY 39UF 20% 63V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV39M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 46.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 930 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.64000 | ₱206.64 |
| 10 | ₱139.22800 | ₱1,392.28 |
| 50 | ₱111.12040 | ₱5,556.02 |
| 100 | ₱102.25330 | ₱10,225.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱87.13355 | ₱34,853.42 |
| 800 | ₱82.14029 | ₱65,712.23 |
| 1,200 | ₱79.62133 | ₱95,545.60 |
| 2,000 | ₱76.81414 | ₱153,628.28 |
| 2,800 | ₱75.16486 | ₱210,461.61 |
| 4,000 | ₱73.57164 | ₱294,286.56 |

