
6SVP220MX | |
|---|---|
DigiKey Part Number | P16598TR-ND - Tape & Reel (TR) P16598CT-ND - Cut Tape (CT) P16598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVP220MX |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVP220MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.11000 | ₱91.11 |
| 10 | ₱47.99700 | ₱479.97 |
| 50 | ₱45.75820 | ₱2,287.91 |
| 100 | ₱43.53110 | ₱4,353.11 |
| 500 | ₱35.90866 | ₱17,954.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.06260 | ₱34,062.60 |
| 2,000 | ₱32.07810 | ₱64,156.20 |
| 3,000 | ₱31.05136 | ₱93,154.08 |
| 5,000 | ₱29.90720 | ₱149,536.00 |
| 7,000 | ₱29.23488 | ₱204,644.16 |
| 10,000 | ₱28.58531 | ₱285,853.10 |



