
6SVP470MX | |
|---|---|
DigiKey Part Number | P16602TR-ND - Tape & Reel (TR) P16602CT-ND - Cut Tape (CT) P16602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVP470MX |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVP470MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱109.57000 | ₱109.57 |
| 10 | ₱71.52000 | ₱715.20 |
| 50 | ₱55.58400 | ₱2,779.20 |
| 100 | ₱50.54010 | ₱5,054.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱41.09070 | ₱20,545.35 |
| 1,000 | ₱38.40796 | ₱38,407.96 |
| 1,500 | ₱37.05439 | ₱55,581.58 |
| 2,500 | ₱35.54540 | ₱88,863.50 |
| 3,500 | ₱34.65861 | ₱121,305.14 |
| 5,000 | ₱33.80213 | ₱169,010.65 |

