6SVP470MX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱0.00000
Datasheet
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVP470MX

DigiKey Part Number
P16602TR-ND - Tape & Reel (TR)
P16602CT-ND - Cut Tape (CT)
P16602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVP470MX
Description
CAP ALUM POLY 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVP470MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱106.00000₱106.00
10₱68.89900₱688.99
50₱53.54740₱2,677.37
100₱48.68210₱4,868.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱41.09070₱20,545.35
1,000₱38.40796₱38,407.96
1,500₱37.05439₱55,581.58
2,500₱35.54540₱88,863.50
3,500₱34.65861₱121,305.14
5,000₱33.80213₱169,010.65
Manufacturers Standard Package