
6SVPE390M | |
|---|---|
DigiKey Part Number | 10-6SVPE390MTR-ND - Tape & Reel (TR) 10-6SVPE390MCT-ND - Cut Tape (CT) 10-6SVPE390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPE390M |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.73000 | ₱88.73 |
| 10 | ₱60.74100 | ₱607.41 |
| 50 | ₱52.64220 | ₱2,632.11 |
| 100 | ₱44.54340 | ₱4,454.34 |
| 500 | ₱37.21876 | ₱18,609.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.77720 | ₱34,777.20 |
| 2,000 | ₱29.78453 | ₱59,569.06 |
| 5,000 | ₱28.67523 | ₱143,376.15 |
| 7,000 | ₱28.02363 | ₱196,165.41 |
| 10,000 | ₱27.39395 | ₱273,939.50 |

