56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXV56M

DigiKey Part Number
P124989TR-ND - Tape & Reel (TR)
P124989CT-ND - Cut Tape (CT)
P124989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80SXV56M
Description
CAP ALUM POLY 56UF 20% 80V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
80SXV56M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱217.36000₱217.36
10₱172.10000₱1,721.00
50₱135.77400₱6,788.70
100₱120.88650₱12,088.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱111.95400₱44,781.60
800₱93.49499₱74,795.99
1,200₱90.71947₱108,863.36
2,000₱87.62604₱175,252.08
2,800₱85.80879₱240,264.61
4,000₱84.05304₱336,212.16
4,800₱83.21889₱399,450.67
Manufacturers Standard Package