Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABJ363860

DigiKey Part Number
255-6509-ND
Manufacturer
Manufacturer Product Number
ABJ363860
Description
SWITCH SNAP ACT SPST-NO 2A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Leaf
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
130gf
Release Force
30gf
Operating Position
0.630" (16.0mm)
Pretravel
0.236" (6.0mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.098" (2.5mm)
Mechanical Life
500,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱394.82000₱394.82
10₱326.57200₱3,265.72
25₱302.91880₱7,572.97
50₱286.17340₱14,308.67
100₱270.35700₱27,035.70
250₱250.77220₱62,693.05
500₱236.89228₱118,446.14
1,000₱223.76627₱223,766.27
Manufacturers Standard Package