Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5151

DigiKey Part Number
P17171-ND
Manufacturer
Manufacturer Product Number
ADP5151
Description
SENSOR 29.01PSIG 0.12" 4.5V
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Box
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
29.01PSI (200kPa)
Output Type
Analog Voltage
Output
0 V ~ 4.5 V
Accuracy
±1.25%
Voltage - Supply
5V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-10°C ~ 60°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,867.77000₱3,867.77
5₱3,575.14400₱17,875.72