
ADP5250 | |
|---|---|
DigiKey Part Number | P17109-ND |
Manufacturer | |
Manufacturer Product Number | ADP5250 |
Description | SENSOR 29.01PSIG 0.12" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,211.97000 | ₱4,211.97 |
| 5 | ₱3,897.07200 | ₱19,485.36 |
| 10 | ₱3,779.81700 | ₱37,798.17 |
| 25 | ₱3,639.48160 | ₱90,987.04 |
| 50 | ₱3,543.39180 | ₱177,169.59 |

