



AGQ200A06 | |
|---|---|
DigiKey Part Number | 255-4113-5-ND |
Manufacturer | |
Manufacturer Product Number | AGQ200A06 |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200A06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 23.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 257 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱209.02000 | ₱209.02 |
| 10 | ₱186.51100 | ₱1,865.11 |
| 25 | ₱178.10200 | ₱4,452.55 |
| 50 | ₱172.00420 | ₱8,600.21 |
| 100 | ₱166.10880 | ₱16,610.88 |
| 250 | ₱158.61500 | ₱39,653.75 |
| 500 | ₱153.17094 | ₱76,585.47 |
| 1,000 | ₱147.90910 | ₱147,909.10 |







