AGQ200A1HZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 100
Unit Price: ₱353.73000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGQ200A1HZ

DigiKey Part Number
AGQ200A1HZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AGQ200A1HZ
Description
RELAY TELECOM DPDT 2A 1.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGQ200A1HZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
1.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
37.5VA, 60W
Coil Current
93.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
1.13 VDC
Must Release Voltage
0.15 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
16 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₱233.66493₱210,298.44
Manufacturers Standard Package