General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGQ20TA12X

DigiKey Part Number
255-5455-2-ND - Tape & Reel (TR)
255-5455-1-ND - Cut Tape (CT)
255-5455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGQ20TA12X
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,025
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱200.09000₱200.09
10₱178.05500₱1,780.55
25₱170.07480₱4,251.87
50₱164.23900₱8,211.95
100₱158.61740₱15,861.74
250₱151.46424₱37,866.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₱141.99367₱127,794.30
1,800₱137.11255₱246,802.59
2,700₱134.33466₱362,703.58
4,500₱130.91393₱589,112.68
Manufacturers Standard Package