
AHER1282 | |
|---|---|
DigiKey Part Number | 255-AHER1282-ND |
Manufacturer | |
Manufacturer Product Number | AHER1282 |
Description | HE-R RELAY, 2 FORM A, 24VDC COIL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 22160VA | |
Coil Current | 167 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Coil Resistance | 144 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,025.42000 | ₱5,025.42 |
| 10 | ₱4,475.12300 | ₱44,751.23 |
| 30 | ₱4,233.82633 | ₱127,014.79 |
| 50 | ₱4,126.00520 | ₱206,300.26 |
| 100 | ₱3,984.03200 | ₱398,403.20 |

