
AHER2281 | |
|---|---|
DigiKey Part Number | 255-AHER2281-ND |
Manufacturer | |
Manufacturer Product Number | AHER2281 |
Description | HE-R RELAY, 2 FORM A + 1FORMB, 1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 22160VA | |
Coil Current | 333 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Coil Resistance | 36 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,293.40000 | ₱5,293.40 |
| 10 | ₱4,713.50200 | ₱47,135.02 |
| 30 | ₱4,459.32233 | ₱133,779.67 |
| 50 | ₱4,345.76840 | ₱217,288.42 |
| 100 | ₱4,196.21460 | ₱419,621.46 |

