



AHES4290 | |
|---|---|
DigiKey Part Number | 255-6544-ND |
Manufacturer | |
Manufacturer Product Number | AHES4290 |
Description | RELAY GEN PURPOSE 3PST 35A 6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 277VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 313 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19.1 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,382.16000 | ₱1,382.16 |
| 10 | ₱1,231.31500 | ₱12,313.15 |
| 25 | ₱1,175.80280 | ₱29,395.07 |
| 50 | ₱1,135.42800 | ₱56,771.40 |
| 100 | ₱1,096.41080 | ₱109,641.08 |
| 250 | ₱1,046.85804 | ₱261,714.51 |
| 500 | ₱1,010.83862 | ₱505,419.31 |

