



AQG12124 | |
|---|---|
DigiKey Part Number | 255-5983-ND |
Manufacturer | |
Manufacturer Product Number | AQG12124 |
Description | SSR RELAY SPST-NO 1A 75-264V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG12124 Models |
Category | Voltage - Input 19.2 ~ 28.8VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 1 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱253.09000 | ₱253.09 |
| 20 | ₱217.53600 | ₱4,350.72 |
| 40 | ₱210.09250 | ₱8,403.70 |
| 60 | ₱205.84450 | ₱12,350.67 |
| 100 | ₱200.62400 | ₱20,062.40 |
| 260 | ₱191.19442 | ₱49,710.55 |
| 500 | ₱184.99446 | ₱92,497.23 |
| 1,000 | ₱178.63749 | ₱178,637.49 |


