



AQH2223AZ | |
|---|---|
DigiKey Part Number | 255-6000-2-ND - Tape & Reel (TR) 255-6000-1-ND - Cut Tape (CT) 255-6000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH2223AZ |
Description | SSR RELAY SPST-NO 900MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH2223AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 900 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.62000 | ₱103.62 |
| 10 | ₱92.36200 | ₱923.62 |
| 25 | ₱88.22920 | ₱2,205.73 |
| 50 | ₱85.21600 | ₱4,260.80 |
| 100 | ₱82.29810 | ₱8,229.81 |
| 250 | ₱78.58932 | ₱19,647.33 |
| 500 | ₱75.89410 | ₱37,947.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱73.28938 | ₱73,289.38 |
| 2,000 | ₱70.77220 | ₱141,544.40 |
| 3,000 | ₱69.33903 | ₱208,017.09 |
| 5,000 | ₱67.57412 | ₱337,870.60 |
| 7,000 | ₱66.43619 | ₱465,053.33 |



