Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV252G3AZ

DigiKey Part Number
255-5760-2-ND - Tape & Reel (TR)
255-5760-1-ND - Cut Tape (CT)
255-5760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV252G3AZ
Description
SSR RELAY SPST-NO 3.5A 0-60V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV252G3AZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.32VDC
Voltage - Load
0 V ~ 60 V
Load Current
3.5 A
On-State Resistance (Max)
60 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱595.50000₱595.50
10₱530.53100₱5,305.31
25₱506.65160₱12,666.29
50₱489.26280₱24,463.14
100₱472.47570₱47,247.57
250₱451.13652₱112,784.13
500₱435.63088₱217,815.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱450.03543₱450,035.43
Manufacturers Standard Package