



AQV454H | |
|---|---|
DigiKey Part Number | 255-4074-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV454H |
Description | SSR RELAY SPST-NC 150MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV454H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱413.87000 | ₱413.87 |
| 10 | ₱368.61500 | ₱3,686.15 |
| 25 | ₱352.01200 | ₱8,800.30 |
| 50 | ₱339.95900 | ₱16,997.95 |
| 100 | ₱328.29320 | ₱32,829.32 |
| 250 | ₱313.47360 | ₱78,368.40 |
| 500 | ₱302.70576 | ₱151,352.88 |
| 1,000 | ₱292.29641 | ₱292,296.41 |



