



AQW216AZ | |
|---|---|
DigiKey Part Number | 255-AQW216AZTR-ND - Tape & Reel (TR) 255-AQW216AZCT-ND - Cut Tape (CT) 255-AQW216AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW216AZ |
Description | SSR RELAY SPST-NO 40MA 0-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW216AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱425.19000 | ₱425.19 |
| 10 | ₱378.79800 | ₱3,787.98 |
| 25 | ₱361.73040 | ₱9,043.26 |
| 50 | ₱349.32040 | ₱17,466.02 |
| 100 | ₱337.33880 | ₱33,733.88 |
| 250 | ₱322.11548 | ₱80,528.87 |
| 500 | ₱311.04514 | ₱155,522.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱300.35174 | ₱300,351.74 |
| 2,000 | ₱290.01952 | ₱580,039.04 |

