



AQY225R1SZ | |
|---|---|
DigiKey Part Number | 255-6071-2-ND - Tape & Reel (TR) 255-6071-1-ND - Cut Tape (CT) 255-6071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R1SZ |
Description | SSR RELAY SPST-NO 350MA 0-80V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY225R1SZ Models |
Category | Voltage - Load 0 V ~ 80 V |
Mfr | Load Current 350 mA |
Series | On-State Resistance (Max) 1.2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱362.20000 | ₱362.20 |
| 10 | ₱322.60400 | ₱3,226.04 |
| 25 | ₱308.10400 | ₱7,702.60 |
| 50 | ₱297.54500 | ₱14,877.25 |
| 100 | ₱287.34200 | ₱28,734.20 |
| 250 | ₱274.37400 | ₱68,593.50 |
| 500 | ₱264.94818 | ₱132,474.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱255.84037 | ₱255,840.37 |
| 2,000 | ₱247.03981 | ₱494,079.62 |


