



AQY225R2VY | |
|---|---|
DigiKey Part Number | 255-AQY225R2VYTR-ND - Tape & Reel (TR) 255-AQY225R2VYCT-ND - Cut Tape (CT) 255-AQY225R2VYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R2VY |
Description | SSR RELAY SPST-NO 120MA 0-80V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY225R2VY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱337.05000 | ₱337.05 |
| 10 | ₱300.37000 | ₱3,003.70 |
| 25 | ₱286.84040 | ₱7,171.01 |
| 50 | ₱277.02660 | ₱13,851.33 |
| 100 | ₱267.52240 | ₱26,752.24 |
| 250 | ₱255.45044 | ₱63,862.61 |
| 500 | ₱246.67634 | ₱123,338.17 |
| 1,000 | ₱238.19762 | ₱238,197.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱223.59375 | ₱782,578.12 |










