



AQY225R3TY | |
|---|---|
DigiKey Part Number | 255-5135-2-ND - Tape & Reel (TR) 255-5135-1-ND - Cut Tape (CT) 255-5135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R3TY |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 14 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC (RF) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱575.22000 | ₱575.22 |
| 10 | ₱512.60700 | ₱5,126.07 |
| 25 | ₱489.49920 | ₱12,237.48 |
| 50 | ₱472.70300 | ₱23,635.15 |
| 100 | ₱456.48380 | ₱45,648.38 |
| 250 | ₱435.87144 | ₱108,967.86 |
| 500 | ₱420.88984 | ₱210,444.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱406.41408 | ₱406,414.08 |









