
AQY231R1W1Y | |
|---|---|
DigiKey Part Number | 255-AQY231R1W1YTR-ND - Tape & Reel (TR) 255-AQY231R1W1YCT-ND - Cut Tape (CT) 255-AQY231R1W1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY231R1W1Y |
Description | PHOTOMOS HS WSSOP 1 FORM A LOW C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.41VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱678.27000 | ₱678.27 |
| 10 | ₱603.95600 | ₱6,039.56 |
| 25 | ₱576.75360 | ₱14,418.84 |
| 50 | ₱556.97120 | ₱27,848.56 |
| 100 | ₱537.85560 | ₱53,785.56 |
| 250 | ₱513.56396 | ₱128,390.99 |
| 500 | ₱495.90738 | ₱247,953.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱478.84870 | ₱478,848.70 |




