AQY2C1R6P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 483
Unit Price: ₱773.55000
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 1,657
Unit Price: ₱669.34000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY2C1R6P

DigiKey Part Number
255-6085-ND
Manufacturer
Manufacturer Product Number
AQY2C1R6P
Description
SSR RELAY SPST-NO 750MA 0-30V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.7VDC
Voltage - Load
0 V ~ 30 V
Load Current
750 mA
On-State Resistance (Max)
400 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-TSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types