Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY2C2R2P1X

DigiKey Part Number
255-AQY2C2R2P1XTR-ND - Tape & Reel (TR)
255-AQY2C2R2P1XCT-ND - Cut Tape (CT)
255-AQY2C2R2P1XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY2C2R2P1X
Description
SSR RELAY SPST-NO 300MA 0-60V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.7VDC
Voltage - Load
0 V ~ 60 V
Load Current
300 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-TSON
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱927.19000₱927.19
10₱825.72000₱8,257.20
25₱788.51360₱19,712.84
50₱761.46580₱38,073.29
100₱735.31150₱73,531.15
250₱702.09212₱175,523.03
500₱677.94340₱338,971.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱654.61588₱654,615.88
Manufacturers Standard Package