ARD70224 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱52,997.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱69,071.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱52,233.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱55,343.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱55,335.00000
Datasheet
RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARD70224

DigiKey Part Number
255-6092-ND
Manufacturer
Manufacturer Product Number
ARD70224
Description
IC RF SWITCH SPDT 6GHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 6 GHz 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 6GHz
Isolation
70dB (min)
Insertion Loss
0.3dB
Test Frequency
8GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
24V
Operating Temperature
-55°C ~ 85°C
Package / Case
Module, Pin Contacts
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱111,982.58000₱111,982.58
Manufacturers Standard Package