New Product
Image for ASQM21620 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQM21620

DigiKey Part Number
255-ASQM21620-ND
Manufacturer
Manufacturer Product Number
ASQM21620
Description
SWITCH SNP ACT SPST-NC 0.05A 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Off
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
16 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
122gf
Release Force
-
Operating Position
0.541" (13.75mm)
Pretravel
-
Differential Travel
-
Overtravel
0.062" (1.6mm)
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱295.96000₱295.96
12₱241.12750₱2,893.53
36₱220.35167₱7,932.66
60₱211.31317₱12,678.79
108₱201.36722₱21,747.66
252₱187.84246₱47,336.30
504₱177.44837₱89,433.98
1,008₱167.61907₱168,960.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.