
ASQM21628 | |
|---|---|
DigiKey Part Number | 255-ASQM21628-ND |
Manufacturer | |
Manufacturer Product Number | ASQM21628 |
Description | SWITCH SNP ACT SPST-NC 0.05A 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.685" (17.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.081" (2.05mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱318.59000 | ₱318.59 |
| 12 | ₱259.83667 | ₱3,118.04 |
| 36 | ₱237.43917 | ₱8,547.81 |
| 60 | ₱227.69933 | ₱13,661.96 |
| 108 | ₱216.97704 | ₱23,433.52 |
| 252 | ₱202.40147 | ₱51,005.17 |
| 504 | ₱191.20040 | ₱96,365.00 |
| 1,008 | ₱180.61019 | ₱182,055.07 |


