Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQMR16420A

DigiKey Part Number
255-ASQMR16420A-ND
Manufacturer
Manufacturer Product Number
ASQMR16420A
Description
SWITCH SNAP ACT FAIL DETECT 16V
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
16 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
122gf
Release Force
-
Operating Position
0.280" (7.1mm)
Pretravel
-
Differential Travel
-
Overtravel
0.065" (1.7mm)
Mechanical Life
-
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱230.46000₱230.46
10₱190.85800₱1,908.58
25₱177.03040₱4,425.76
50₱167.24020₱8,362.01
100₱157.99810₱15,799.81
250₱146.55732₱36,639.33
500₱138.44898₱69,224.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.