
ASQMR17420A | |
|---|---|
DigiKey Part Number | 255-ASQMR17420A-ND |
Manufacturer | |
Manufacturer Product Number | ASQMR17420A |
Description | SWITCH SNAP ACT FAIL DETECT 16V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | - | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱230.46000 | ₱230.46 |
| 10 | ₱190.85800 | ₱1,908.58 |
| 25 | ₱177.03040 | ₱4,425.76 |
| 50 | ₱167.24020 | ₱8,362.01 |
| 100 | ₱157.99810 | ₱15,799.81 |
| 250 | ₱146.55732 | ₱36,639.33 |
| 500 | ₱138.44898 | ₱69,224.49 |

