
AXE622124 | |
|---|---|
DigiKey Part Number | 255-3204-2-ND - Tape & Reel (TR) 255-3204-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AXE622124 |
Description | CONN HDR 22POS SMD GOLD |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 22 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.34000 | ₱114.34 |
| 10 | ₱97.00700 | ₱970.07 |
| 25 | ₱90.89720 | ₱2,272.43 |
| 50 | ₱86.56180 | ₱4,328.09 |
| 100 | ₱82.42320 | ₱8,242.32 |
| 250 | ₱77.25780 | ₱19,314.45 |
| 500 | ₱73.56808 | ₱36,784.04 |


